Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
10+ | $31.750 |
25+ | $31.130 |
50+ | $30.670 |
Price for:Each
Minimum: 10
Multiple: 10
$317.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2930AL is a liquidtight Strain Relief Connector made of aluminium body with glandnut, grip, rubber bushing. A liquidtight connector to connect flexible cord to an enclosure and provide adequate strain relief. The device forms a mechanical grip and water and liquidtight seal and non-slip connection or termination for flexible cord.
- Slotted design gland nut to accommodate securing in tight spaces
- Installer can simply use screwdriver to get into the hard-to-reach area and secure the gland nut
- -20 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.375"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.125"
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability