Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.280 |
| 25+ | $65.970 |
| 50+ | $64.980 |
Price for:Each
Minimum: 10
Multiple: 10
$672.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No4970NM
Newark Part No.48F2937
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min0.125"
Cable Diameter Max0.375"
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.375"
Gland Colour
Black
Product Range
-
Cable Diameter Min
0.125"
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
