Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TCF050-67ALCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99H2897 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $71.550 |
| 5+ | $62.800 |
| 10+ | $59.780 |
| 25+ | $55.860 |
Price for:Each
Minimum: 1
Multiple: 1
$71.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TCF050-67ALCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99H2897 |
| Size (mm) | 12.7mm |
| Conduit Material | Aluminum |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Size (mm) | 12.7mm |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Conduit Material | Aluminum |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
