Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF300-278AL
Newark Part No.30T5462
Product RangeTCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $944.510 |
| 5+ | $913.540 |
| 10+ | $882.570 |
| 25+ | $815.490 |
| 50+ | $769.020 |
Price for:Each
Minimum: 1
Multiple: 1
$944.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF300-278AL
Newark Part No.30T5462
Product RangeTCF Series
Technical Datasheet
Thread Size3" NPT
Cable Diameter Min60.45mm
Cable Diameter Max70.61mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingIP66, NEMA 4, NEMA 4X
Product RangeTCF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
3" NPT
Cable Diameter Max
70.61mm
Gland Colour
Metallic
Product Range
TCF Series
Cable Diameter Min
60.45mm
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate