Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWT205A
Newark Part No.77H0144
Technical Datasheet
Thread Size1-1/2" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1-1/2" NPT
Cable Diameter Max
-
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate