Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CDS213001R0324Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM0889
Product RangeSH200 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.170 |
| 10+ | $159.200 |
| 25+ | $153.240 |
| 50+ | $146.760 |
| 100+ | $135.030 |
| 250+ | $118.840 |
Price for:Each
Minimum: 1
Multiple: 1
$184.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CDS213001R0324Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM0889
Product RangeSH200 Series
Product RangeSH200 Series
Current Rating32A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
SH200 Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
32A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
