Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,248.290 |
| 5+ | $1,207.470 |
| 10+ | $1,160.800 |
| 25+ | $1,108.300 |
| 50+ | $968.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF140-30-11B-13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y5423
Product RangeAF Series
Load Current Inductive140A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC390kW
Switching Current AC1200A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3140A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
140A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
250V
Load Current Resistive
200A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
90kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
140A
SVHC
To Be Advised
Alternatives for AF140-30-11B-13
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

