Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,131.150 |
| 5+ | $3,082.970 |
| 10+ | $3,002.680 |
| 25+ | $2,922.400 |
| 50+ | $2,569.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3,131.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF305-30-11-11Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84Y5461
Product RangeAF Series
Load Current Inductive305A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC390kW
Switching Current AC1500A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3305A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
305A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
60V
Load Current Resistive
500A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
90kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
305A
SVHC
To Be Advised
Alternatives for AF305-30-11-11
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

