Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $688.630 |
| 10+ | $644.310 |
| 25+ | $623.860 |
| 50+ | $603.400 |
| 100+ | $579.540 |
Price for:Each
Minimum: 1
Multiple: 1
$688.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSRN8630K
Newark Part No.64AJ4700
Product RangeSR2 Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric300mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 3R
External Height - Imperial31.4"
External Width - Imperial23.62"
External Depth - Imperial11.81"
Product RangeSR2 Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
800mm
External Depth - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 3R
External Width - Imperial
23.62"
Product Range
SR2 Series
Configurable
No
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
31.4"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate