Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.040 |
| 25+ | $88.330 |
| 50+ | $82.160 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$960.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2535Copy
Newark Part No.94F8985
Internal Diameter3.57mm
External Diameter7.54mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
3.57mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
7.54mm
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2535
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
