Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No2619Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B2933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.180 |
Price for:Each
Minimum: 100
Multiple: 100
$1,618.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2619Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B2933
Spacer MaterialCeramic
Overall Length63.5mm
Outer Diameter19.05mm
Inner Diameter-
Spacer Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Ceramic
Outer Diameter
19.05mm
Spacer Type
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
63.5mm
Inner Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
