Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No3084Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96H1030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $4.470 |
| 5000+ | $4.100 |
| 10000+ | $3.810 |
Price for:Each
Minimum: 3000
Multiple: 3000
$13,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No3084Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96H1030
Plug Hole Dia - Imperial1.125"
Plug Hole Dia - Metric28.58mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Hole Dia - Imperial
1.125"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
28.58mm
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
