Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8001SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82H2651
Product Range8001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.810 |
| 2500+ | $2.590 |
| 5000+ | $2.410 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8001SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82H2651
Product Range8001 Series
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length31.75mm
Overall Length38.1mm
External Width6.35mm
Product Range8001 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
31.75mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
38.1mm
Product Range
8001 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
