Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.460 |
| 3000+ | $1.450 |
| 5000+ | $1.430 |
| 10000+ | $1.400 |
| 25000+ | $1.370 |
| 50000+ | $1.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-8.192MHZ-B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13J1599
Product RangeAB Series
Product RangeAB Series
Crystal TypeMicroprocessor
Crystal Frequency8.192MHz
Load Capacitance18pF
ESR35ohm
Crystal Case / PackageHC49
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AB Series
Crystal Frequency
8.192MHz
ESR
35ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
Microprocessor
Load Capacitance
18pF
Crystal Case / Package
HC49
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

