Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB308-12.288MHZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13J1810
Product RangeAB308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.859 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1000
Multiple: 1000
$859.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB308-12.288MHZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13J1810
Product RangeAB308 Series
Product RangeAB308 Series
Crystal TypeMicroprocessor
Crystal Frequency12.288MHz
Load Capacitance16pF
ESR50ohm
Crystal Case / PackageCylinder
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AB308 Series
Crystal Frequency
12.288MHz
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
Microprocessor
Load Capacitance
16pF
Crystal Case / Package
Cylinder
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
