Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.378 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 50+ | $0.318 |
| 100+ | $0.302 |
| 250+ | $0.294 |
| 500+ | $0.287 |
| 1000+ | $0.274 |
| 2500+ | $0.247 |
| 5000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-4.000MHZ-20-B-3-H-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0027RL
Cut Tape34AH0027
Product RangeABLS
Frequency Nom4MHz
Product RangeABLS
Crystal Frequency4MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -35ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Product Range
ABLS
Frequency Tolerance + / -
25ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS-4.000MHZ-20-B-3-H-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

