Print Page
404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.456 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 50+ | $0.366 |
| 100+ | $0.354 |
| 250+ | $0.337 |
| 500+ | $0.324 |
| 1000+ | $0.317 |
| 2500+ | $0.311 |
| 5000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.274 |
| 2000+ | $0.265 |
| 4000+ | $0.263 |
| 6000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-3.6864MHZ-D4Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AC8087
Full Reel84AC0631
Re-Reel40Y1926RL
Cut Tape40Y1926
Product RangeABLS2
Frequency Nom3.6864MHz
Product RangeABLS2
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
3.6864MHz
Crystal Frequency
3.6864MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Operating Temperature Max
85°C
Product Range
ABLS2
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS2-3.6864MHZ-D4Y-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

