Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS3-3.579545MHZ-D4Y-T
Newark Part No.37T9697
Product RangeABLS3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS3-3.579545MHZ-D4Y-T
Newark Part No.37T9697
Product RangeABLS3 Series
Technical Datasheet
Frequency Nom3.579545MHz
Crystal CaseHC49
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABLS3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
3.579545MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
HC49
Load Capacitance
18pF
Product Range
ABLS3 Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate