HC49 Crystals:

75 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78K6923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.808
10+
$0.676
25+
$0.665
50+
$0.652
Min: 1 / Mult: 1
8MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
97K2929

RoHS

Each
1+
$0.808
10+
$0.676
25+
$0.665
50+
$0.652
100+
$0.599
More Pricing...
Min: 1 / Mult: 1
10MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
26K1891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.162
Min: 3000 / Mult: 1000
Min: 1 / Mult: 1000
4MHz
HC49
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
26K1884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.095
Min: 1 / Mult: 1
Min: 10 / Mult: 1
16MHz
HC49
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
78AK2176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
10+
$0.333
25+
$0.320
50+
$0.306
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12.288MHz
HC49
30ppm
18pF
20ppm
ABLS Series
-40°C
125°C
78AK2179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
10+
$0.317
25+
$0.312
50+
$0.306
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16.384MHz
HC49
30ppm
18pF
20ppm
ABLS Series
-55°C
125°C
26K1880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.543
10+
$0.474
25+
$0.416
50+
$0.347
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12MHz
HC49
50ppm
18pF
30ppm
AS-SMD Series
-20°C
70°C
01T1299

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
15.36MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
37T9697

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
3.579545MHz
HC49
30ppm
18pF
30ppm
ABLS3 Series
-40°C
85°C
01T1333

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
4.194304MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
84R2078

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.325
5000+
$0.320
10000+
$0.298
20000+
$0.281
30000+
$0.265
More Pricing...
Min: 1000 / Mult: 1000
19.6608MHz
HC49
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
01T1345

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
6.144MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
95J9825

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.238
5000+
$0.233
10000+
$0.217
20000+
$0.205
30000+
$0.194
More Pricing...
Min: 1000 / Mult: 1000
32MHz
HC49
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
13T9979

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.390
2000+
$0.359
4000+
$0.327
6000+
$0.317
10000+
$0.312
Min: 1000 / Mult: 1000
-
HC49
-
18pF
-
ABLS Series
-55°C
125°C
01T1349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
7.3728MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
95J9830

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.238
5000+
$0.233
10000+
$0.217
20000+
$0.205
30000+
$0.194
More Pricing...
Min: 1000 / Mult: 1000
5MHz
HC49
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
37T9705

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.640
5000+
$0.627
10000+
$0.586
20000+
$0.551
30000+
$0.520
More Pricing...
Min: 1000 / Mult: 1000
6.144MHz
HC49
30ppm
18pF
30ppm
ABLS3 Series
-40°C
85°C
67P3764

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.206
5000+
$0.202
10000+
$0.187
20000+
$0.174
30000+
$0.162
More Pricing...
Min: 1000 / Mult: 1000
-
HC49
-
18pF
-
ABLS Series
-40°C
85°C
84R2099

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.314
5000+
$0.308
10000+
$0.288
20000+
$0.271
30000+
$0.255
More Pricing...
Min: 1000 / Mult: 1000
6.144MHz
HC49
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
01T1295

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
14.7456MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
01T1311

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
19.6608MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
01T1335

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
4.433619MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
37T9689

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.640
5000+
$0.627
10000+
$0.586
20000+
$0.551
30000+
$0.520
More Pricing...
Min: 1000 / Mult: 1000
20MHz
HC49
30ppm
18pF
30ppm
ABLS3 Series
-40°C
85°C
01T1353

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.515
5000+
$0.504
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Min: 1000 / Mult: 1000
9.216MHz
HC49
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
67P3755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.868
Min: 1000 / Mult: 1000
-
HC49
100ppm
18pF
-
ABLS Series
-55°C
125°C
1-25 of 75 items
of 3 page(s)