Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-4.000-18-SMD-TR
Newark Part No.26K1891
Product RangeAS-SMD Series
Technical Datasheet
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-4.000-18-SMD-TR
Newark Part No.26K1891
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom4MHz
Crystal CaseHC49
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeAS-SMD Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Alternatives for AS-4.000-18-SMD-TR
1 Product Found
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
HC49
Load Capacitance
18pF
Product Range
AS-SMD Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability