Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10-167-12.000MHZ-T3
Newark Part No.92AH3810
Product RangeABM10 Series
Your Part Number
Technical Datasheet
1,684 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-167-12.000MHZ-T3
Newark Part No.92AH3810
Product RangeABM10 Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -30ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeABM10 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
8pF
Product Range
ABM10 Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM10-167-12.000MHZ-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability