Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11AAIG-32.000MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel27AM6091RL
Cut Tape27AM6091
Product RangeABM11AAIG Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.040 |
| 2500+ | $1.010 |
| 5000+ | $0.983 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AAIG-32.000MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel27AM6091RL
Cut Tape27AM6091
Product RangeABM11AAIG Series
Frequency Nom32MHz
Product RangeABM11AAIG Series
Crystal Frequency32MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Product Range
ABM11AAIG Series
Frequency Tolerance + / -
15ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM11AAIG-32.000MHZ-12-2Z-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
