Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-8.000MHZ-10-D1G-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ0795
Re-Reel73AJ0794RL
Cut Tape73AJ0794
Product RangeABM3B Series
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.876 |
| 100+ | $0.843 |
| 250+ | $0.804 |
| 500+ | $0.774 |
| 1000+ | $0.758 |
| 2500+ | $0.743 |
| 5000+ | $0.727 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.782 |
| 2000+ | $0.755 |
| 3000+ | $0.696 |
| 5000+ | $0.636 |
| 10000+ | $0.616 |
| 25000+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-8.000MHZ-10-D1G-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ0795
Re-Reel73AJ0794RL
Cut Tape73AJ0794
Product RangeABM3B Series
Product RangeABM3B Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3B Series
Crystal Frequency
8MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM3B-8.000MHZ-10-D1G-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
