Print Page
754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.812 |
| 100+ | $0.782 |
| 250+ | $0.746 |
| 500+ | $0.717 |
| 1000+ | $0.703 |
| 2500+ | $0.689 |
| 5000+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.526 |
| 2000+ | $0.498 |
| 4000+ | $0.493 |
| 6000+ | $0.487 |
| 10000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-20.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel78AH9115
Re-Reel40Y2020RL
Cut Tape40Y2020
Product RangeABM7
Product RangeABM7
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM7
Crystal Frequency
20MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
85°C
Frequency Nom
20MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM7-20.000MHZ-D2Y-T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

