Print Page
3,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.500 |
| 100+ | $1.410 |
| 250+ | $1.350 |
| 500+ | $1.300 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.360 |
| 4000+ | $1.240 |
| 6000+ | $1.200 |
| 10000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-16.000MHZ-12-2Z-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AC8148
Re-Reel02AJ9966RL
Cut Tape02AJ9966
Product RangeABM8AIG
Frequency Nom16MHz
Product RangeABM8AIG
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Product Range
ABM8AIG
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8AIG-16.000MHZ-12-2Z-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

