Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8GAIG-12.288MHZ-8-2Z-T
Newark Part No.80AH1517
Product RangeABM8GAIG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.948 |
| 25+ | $0.905 |
| 50+ | $0.862 |
| 100+ | $0.812 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8GAIG-12.288MHZ-8-2Z-T
Newark Part No.80AH1517
Product RangeABM8GAIG Series
Technical Datasheet
Frequency Nom12.288MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance8pF
Frequency Tolerance + / -20ppm
Product RangeABM8GAIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12.288MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
ABM8GAIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability