Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8W-24.0000MHZ-4-B1U-T3
Newark Part No.77AK5020
Product RangeABM8W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 5000+ | $0.534 |
| 10000+ | $0.494 |
| 20000+ | $0.459 |
| 30000+ | $0.429 |
| 50000+ | $0.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,641.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8W-24.0000MHZ-4-B1U-T3
Newark Part No.77AK5020
Product RangeABM8W Series
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance4pF
Frequency Tolerance + / -10ppm
Product RangeABM8W Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
4pF
Product Range
ABM8W Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABM8W-24.0000MHZ-4-B1U-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate