Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS05W-32.768KHZ-J-2-TCopy
Newark Part No.
Full Reel87AK7052
Re-Reel51AC8159
Cut Tape51AC8159
Product RangeABS05W Series
Your Part Number
7,593 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.170 | $5.17 |
| Total Price | $5.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.940 |
| 25+ | $4.600 |
| 50+ | $4.190 |
| 100+ | $3.770 |
| 250+ | $3.330 |
| 500+ | $2.910 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05W-32.768KHZ-J-2-TCopy
Newark Part No.
Full Reel87AK7052
Re-Reel51AC8159
Cut Tape51AC8159
Product RangeABS05W Series
Frequency Nom32.768kHz
Product RangeABS05W Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance4pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
105°C
Product Range
ABS05W Series
Frequency Tolerance + / -
20ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABS05W-32.768KHZ-J-2-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
