Print Page
5,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.310 | $11.55 |
| Total Price | $11.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.310 |
| 50+ | $1.870 |
| 100+ | $1.800 |
| 250+ | $1.720 |
| 500+ | $1.660 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-9-4-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel73AJ0965
Re-Reel34AH0122RL
Cut Tape34AH0122
Product RangeABS07
Product RangeABS07
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS07
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
30ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABS07-32.768KHZ-9-4-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

