Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-D-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32AH8282
Re-Reel49AM4097RL
Cut Tape49AM4097
Product RangeABS07AIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.809 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 50+ | $0.649 |
| 100+ | $0.623 |
| 250+ | $0.592 |
| 500+ | $0.568 |
| 1000+ | $0.480 |
| 2500+ | $0.469 |
| 5000+ | $0.456 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.461 |
| 4000+ | $0.415 |
| 6000+ | $0.401 |
| 10000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-D-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32AH8282
Re-Reel49AM4097RL
Cut Tape49AM4097
Product RangeABS07AIG Series
Product RangeABS07AIG Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABS07AIG Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ABS07AIG-32.768KHZ-D-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
