Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG0201-2450-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0977
Re-Reel58AC1804RL
Cut Tape58AC1804
Product RangeACAG Series
Your Part Number
4,060 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.515 | $0.00 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.872 |
| 50+ | $0.585 |
| 100+ | $0.521 |
| 250+ | $0.491 |
| 500+ | $0.473 |
| 1000+ | $0.459 |
| 2500+ | $0.447 |
| 5000+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.515 |
| 5000+ | $0.505 |
| 10000+ | $0.473 |
| 20000+ | $0.447 |
| 30000+ | $0.423 |
| 50000+ | $0.409 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0201-2450-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0977
Re-Reel58AC1804RL
Cut Tape58AC1804
Product RangeACAG Series
Center Frequency2.45GHz
Antenna Case Size2mm x 1.25mm x 0.6mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
ACAG Series
Antenna Case Size
2mm x 1.25mm x 0.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ACAG0201-2450-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
