Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACHL-3.6864MHZ-EK
Newark Part No.13J1858
Product RangeACHL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1000+ | $5.840 |
2500+ | $5.500 |
Price for:Each
Minimum: 1000
Multiple: 40
$5,840.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACHL-3.6864MHZ-EK
Newark Part No.13J1858
Product RangeACHL Series
Technical Datasheet
Frequency Nom3.686MHz
Frequency Stability + / -30ppm
Oscillator CaseThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom3.3V
Product RangeACHL Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
3.686MHz
Oscillator Case
Through Hole, 13.2mm x 13.2mm
Product Range
ACHL Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate