Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACO-48.000MHZ-EK.Copy
Newark Part No.14AC5984
Product RangeD1U54P-W-450-12-HxxC Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoACO-48.000MHZ-EK.Copy
Newark Part No.14AC5984
Product RangeD1U54P-W-450-12-HxxC Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Supply Output TypeFixed
Output Power Max450W
Output Voltage Nom12V
Product RangeD1U54P-W-450-12-HxxC Series
Output Current Max37.5A
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Output Current Max
37.5A
Input Voltage VAC
90V AC to 264V AC
SVHC
To Be Advised
No. of Outputs
2 Output
Output Power Max
450W
Product Range
D1U54P-W-450-12-HxxC Series
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
