Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCR-S03R0QA106RBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8658
Product RangeADCR-S03R0Q Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.270 |
| 10+ | $2.720 |
| 15+ | $2.530 |
| 25+ | $2.340 |
| 50+ | $2.100 |
| 125+ | $1.920 |
| 250+ | $1.720 |
| 500+ | $1.540 |
Price for:Each
Minimum: 5
Multiple: 5
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-S03R0QA106RBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8658
Product RangeADCR-S03R0Q Series
Capacitance10F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.05ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeADCR-S03R0Q Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.05ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
0%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
ADCR-S03R0Q Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
