New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Ferrites & Ferrite Assortments
                                                                                                  5. Ferrite Beads
                                                                                                  Print Page

                                                                                                  AFBC-Q3211-300-T

                                                                                                  FERRITE BEAD, 0.04 OHM, 3A, 1206 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ABRACON AFBC-Q3211-300-T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerABRACON
                                                                                                  Manufacturer Part NoAFBC-Q3211-300-T
                                                                                                  Newark Part No.67AK2986
                                                                                                  Product RangeAFBC-Q3211 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,339 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.215
                                                                                                  10+$0.162
                                                                                                  25+$0.145
                                                                                                  50+$0.133
                                                                                                  100+$0.116
                                                                                                  250+$0.105
                                                                                                  500+$0.099
                                                                                                  1000+$0.092
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $1.08
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerABRACON
                                                                                                  Manufacturer Part NoAFBC-Q3211-300-T
                                                                                                  Newark Part No.67AK2986
                                                                                                  Product RangeAFBC-Q3211 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ferrite Bead Case / Package1206 [3216 Metric]
                                                                                                  Impedance30ohm
                                                                                                  DC Current Rating3A
                                                                                                  Product RangeAFBC-Q3211 Series
                                                                                                  DC Resistance Max0.04ohm
                                                                                                  Impedance Tolerance± 25%
                                                                                                  Product Length3.2mm
                                                                                                  Product Width1.6mm
                                                                                                  Product Height1.1mm
                                                                                                  Ferrite MountingSMD
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  QualificationAEC-Q200
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Technical Specifications

                                                                                                  Ferrite Bead Case / Package

                                                                                                  1206 [3216 Metric]

                                                                                                  DC Current Rating

                                                                                                  3A

                                                                                                  DC Resistance Max

                                                                                                  0.04ohm

                                                                                                  Product Length

                                                                                                  3.2mm

                                                                                                  Product Height

                                                                                                  1.1mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  Impedance

                                                                                                  30ohm

                                                                                                  Product Range

                                                                                                  AFBC-Q3211 Series

                                                                                                  Impedance Tolerance

                                                                                                  ± 25%

                                                                                                  Product Width

                                                                                                  1.6mm

                                                                                                  Ferrite Mounting

                                                                                                  SMD

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.