Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0603-480-600KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1168
Product RangeAMCV-SS0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.082 |
| 2000+ | $0.077 |
| 4000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0603-480-600KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1168
Product RangeAMCV-SS0603 Series
Voltage Rating VAC34.1V
Voltage Rating VDC48V
Product RangeAMCV-SS0603 Series
Clamping Voltage Vc Max110V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS60A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)80mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
34.1V
Product Range
AMCV-SS0603 Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
60A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
48V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
80mJ
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
