Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-600-301KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1182
Product RangeAMCV-SS0806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.217 |
| 1000+ | $0.189 |
| 2000+ | $0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$108.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-600-301KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1182
Product RangeAMCV-SS0806 Series
Voltage Rating VAC46V
Voltage Rating VDC60V
Product RangeAMCV-SS0806 Series
Clamping Voltage Vc Max130V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)700mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
46V
Product Range
AMCV-SS0806 Series
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
700mJ
SVHC
To Be Advised
Voltage Rating VDC
60V
Clamping Voltage Vc Max
130V
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
