Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-4R7MT
Newark Part No.
Full Reel73AH9017
Re-Reel73AH9016
Cut Tape73AH9016
Product RangeAMPLA1306S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.320 | $1,160.00 |
| Total Price | $1,160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 1000+ | $1.750 |
| 2000+ | $1.650 |
| 4000+ | $1.490 |
| 6000+ | $1.430 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-4R7MT
Newark Part No.
Full Reel73AH9017
Re-Reel73AH9016
Cut Tape73AH9016
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeAMPLA1306S Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
AMPLA1306S Series
DC Resistance Max
8400µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
28A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1306S-4R7MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
