Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-820MT
Newark Part No.73AH9073
Product RangeAMPLA1707S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $4.280 |
2000+ | $4.080 |
4000+ | $3.800 |
8000+ | $3.540 |
12000+ | $3.410 |
20000+ | $3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$856.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-820MT
Newark Part No.73AH9073
Product RangeAMPLA1707S Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Product RangeAMPLA1707S Series
Saturation Current (Isat)12A
Power Inductor Case17.6mm x 16.9mm x 6.7mm
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
DC Resistance Max
100mohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
5.7A
Product Range
AMPLA1707S Series
Power Inductor Case
17.6mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1707S-820MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate