Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-R10NT
Newark Part No.73AH9109
Product RangeAMPLA4020S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.674 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.540 |
| 4000+ | $0.486 |
| 6000+ | $0.468 |
| 10000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-R10NT
Newark Part No.73AH9109
Product RangeAMPLA4020S Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeAMPLA4020S Series
DC Resistance Max4000µohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
4000µohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
35A
Product Range
AMPLA4020S Series
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA4020S-R10NT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate