Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $149.740 | $149.74 |
| Total Price | $149.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $149.740 |
| 50+ | $133.130 |
| 100+ | $130.470 |
| 250+ | $127.810 |
| 500+ | $125.140 |
| 1000+ | $122.490 |
| 2500+ | $119.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC1409XAUC-20.0000CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34AH0232RL
Cut Tape34AH0232
Product RangeAOC1409
Frequency Nom20MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 14.9mm x 9.7mm
Supply Voltage Nom3.3V
Product RangeAOC1409
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppb
Oscillator Case / Package
SMD, 14.9mm x 9.7mm
Product Range
AOC1409
Operating Temperature Max
85°C
Alternatives for AOC1409XAUC-20.0000C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

