Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $178.520 | $178.52 |
| Total Price | $178.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $178.520 |
| 50+ | $159.060 |
| 100+ | $155.870 |
| 250+ | $152.690 |
| 500+ | $149.510 |
| 1000+ | $146.340 |
| 2500+ | $143.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012XAJC-12.8000CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34AH0238RL
Cut Tape34AH0238
Product RangeAOC2012
Frequency Nom12.8MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppb
Oscillator Case / Package
SMD, 20.32mm x 12.7mm
Product Range
AOC2012
Operating Temperature Max
70°C
Alternatives for AOC2012XAJC-12.8000C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

