Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAPAKN2504-S2448-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AC2020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.400 |
| 25+ | $3.010 |
| 50+ | $2.830 |
| 100+ | $2.560 |
| 250+ | $2.460 |
| 500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKN2504-S2448-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AC2020
Antenna TypePatch
Frequency Min2.412GHz
Frequency Max2.484GHz
Antenna MountingSMD
Gain7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Patch
Frequency Max
2.484GHz
Gain
7dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.412GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for APAKN2504-S2448-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
