Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDDV-10.000MHZ-LC-T3
Newark Part No.
Re-Reel90AJ5421
Cut Tape90AJ5421
Product RangeASDDV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.450 |
| 25+ | $1.330 |
| 50+ | $1.310 |
| 100+ | $1.280 |
| 250+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDDV-10.000MHZ-LC-T3
Newark Part No.
Re-Reel90AJ5421
Cut Tape90AJ5421
Product RangeASDDV Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom-
Product RangeASDDV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / HCMOS / LVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDDV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / HCMOS / LVCMOS
Technical Docs (1)
Alternatives for ASDDV-10.000MHZ-LC-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability