Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-33.333MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel73AJ1228
Re-Reel73AJ1227RL
Cut Tape73AJ1227
Product RangePure Silicon ASDMB Series
Your Part Number
881 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.260 | $6.26 |
| Total Price | $6.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 50+ | $5.070 |
| 100+ | $4.610 |
| 250+ | $4.390 |
| 500+ | $4.320 |
| 1000+ | $4.110 |
| 2500+ | $4.070 |
| 5000+ | $3.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.410 |
| 3000+ | $4.170 |
| 5000+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-33.333MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel73AJ1228
Re-Reel73AJ1227RL
Cut Tape73AJ1227
Product RangePure Silicon ASDMB Series
Frequency Nom33.333MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
33.333MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for ASDMB-33.333MHZ-XY-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
