Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-19.200MHZ-LC-TCopy
Newark Part No.
Full Reel47W1329
Re-Reel78AK2678
Cut Tape78AK2678
Product RangePure Silicon ASEMB Series
Your Part Number
589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.270 | $4.27 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.600 |
| 25+ | $3.530 |
| 50+ | $3.470 |
| 100+ | $3.340 |
| 250+ | $2.830 |
| 500+ | $2.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.350 |
| 2000+ | $3.200 |
| 4000+ | $2.920 |
| 6000+ | $2.840 |
| 10000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-19.200MHZ-LC-TCopy
Newark Part No.
Full Reel47W1329
Re-Reel78AK2678
Cut Tape78AK2678
Product RangePure Silicon ASEMB Series
Frequency Nom19.2MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEMB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for ASEMB-19.200MHZ-LC-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
