Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLM1-40.000MHZ-C-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99M0407
Product RangePure Silicon ASFLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.530 |
| 2000+ | $2.490 |
| 3000+ | $2.470 |
| 5000+ | $2.450 |
| 10000+ | $2.390 |
| 25000+ | $2.350 |
| 50000+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLM1-40.000MHZ-C-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99M0407
Product RangePure Silicon ASFLM Series
Product RangePure Silicon ASFLM Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pure Silicon ASFLM Series
Operating Temperature Max
70°C
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASFLM1-40.000MHZ-C-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
