Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-25.000MHZ-XY-T.Copy
Newark Part No.39T3215
Product Range3615RL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-25.000MHZ-XY-T.Copy
Newark Part No.39T3215
Product Range3615RL Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial103.8CFM
Flow Rate - Metric2.94m³/min
Air Flow - CFM103.8CFM
Noise Rating52.5dBA
Power Rating9.6W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min2.94m³/min
Product Range3615RL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.94m³/min
Noise Rating
52.5dBA
Rated Speed
5000rpm
Current Rating
400mA
Air Flow - m3/min
2.94m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
103.8CFM
Air Flow - CFM
103.8CFM
Power Rating
9.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
3615RL Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
