Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-40.000MHZ-XY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ1397
Product RangePure Silicon ASFLMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.510 |
| 2000+ | $7.360 |
| 3000+ | $7.190 |
| 5000+ | $6.820 |
| 10000+ | $6.550 |
| 25000+ | $6.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$7,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-40.000MHZ-XY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ1397
Product RangePure Silicon ASFLMB Series
Frequency Nom40MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangePure Silicon ASFLMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
Pure Silicon ASFLMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for ASFLMB-40.000MHZ-XY-T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
