Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4020HI-4R7M-T
Newark Part No.23AH3932
Product RangeASPI-4020HI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4020HI-4R7M-T
Newark Part No.23AH3932
Product RangeASPI-4020HI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Product RangeASPI-4020HI Series
Saturation Current (Isat)3A
Power Inductor Case4.4mm x 4.2mm x 2mm
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Product Range
ASPI-4020HI Series
Power Inductor Case
4.4mm x 4.2mm x 2mm
DC Resistance Max
0.105ohm
Product Length
4.4mm
Product Height
2mm
Technical Docs (1)
Alternatives for ASPI-4020HI-4R7M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate